- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GFTA-9
Curtis Industries
GFTA-9
Conn Barrier Strip 9 POS 11.11mm Solder ST Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 9 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: GFTA9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GFTA-9
-
Alias/AKA:266109000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Frequently Asked Questions
Is GFTA-9 RoHS compliant?
Yes, GFTA-9 is RoHS compliant.
What is the lead time for GFTA-9?
The standard lead time for GFTA-9 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,292
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$10.99
25
$10.44
50
$10.20
200
$9.78
400
$9.66
600
$9.60
1,000 +
$9.57
Click for Quote
Log in
to unlock special pricing