- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GFTA-3
Curtis Industries
GFTA-3
Conn Barrier Strip 3 POS 11.11mm Solder ST Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 3 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: GFTA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GFTA-3
-
Alias/AKA:266103000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Frequently Asked Questions
Is GFTA-3 RoHS compliant?
Yes, GFTA-3 is RoHS compliant.
What is the lead time for GFTA-3?
The standard lead time for GFTA-3 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
5 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$5.92
100
$4.44
150
$4.14
200 +
$4.06
Click for Quote
Log in
to unlock special pricing