- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GFT-8
Curtis Industries
GFT-8
Conn Barrier Strip 8 POS 11.11mm Solder ST Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 8 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: GFT8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GFT-8
-
Alias/AKA:266008000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Frequently Asked Questions
Is GFT-8 RoHS compliant?
Yes, GFT-8 is RoHS compliant.
What is the lead time for GFT-8?
The standard lead time for GFT-8 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$19.12
10
$19.08
25
$19.03
50
$18.98
100
$11.68
150
$9.25
200 +
$9.06
Click for Quote
Log in
to unlock special pricing