- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GFT-15
GFT-15
Curtis Industries
Conn Barrier Strip 15 POS 11.11mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 15 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: GFT15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GFT-15
-
Alias/AKA:266015000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Number of Circuits:15
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$17.41
5
$16.81
10
$16.41
25
$16.16
50
$15.93
200
$15.30
400 +
$15.21
Click for Quote
Log in
to unlock special pricing