- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GBSX-2
Curtis Industries
GBSX-2
Conn Barrier Strip 2 POS 11.11mm Screw Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 2 POS 11.11mm Screw Panel Mount 20A
Search Keywords: GBSX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GBSX-2
-
Alias/AKA:269732000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.11 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Frequently Asked Questions
Is GBSX-2 RoHS compliant?
Yes, GBSX-2 is RoHS compliant.
What is the lead time for GBSX-2?
The standard lead time for GBSX-2 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
275
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
10
$2.10
200
$1.93
400
$1.89
600
$1.86
1,000
$1.83
2,600
$1.78
5,000 +
$1.74
Click for Quote
Log in
to unlock special pricing