- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GBSX-10
Curtis Industries
GBSX-10
Conn Barrier Strip 10 POS 11.11mm Screw Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 10 POS 11.11mm Screw Panel Mount 20A
Search Keywords: GBSX10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GBSX-10
-
Alias/AKA:269740000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.11 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Frequently Asked Questions
Is GBSX-10 RoHS compliant?
Yes, GBSX-10 is RoHS compliant.
What is the lead time for GBSX-10?
The standard lead time for GBSX-10 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$17.58
100
$10.82
150
$8.56
200 +
$8.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT