- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GBSAX-3
Curtis Industries
GBSAX-3
Conn Barrier Strip 3 POS 11.11mm Screw Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 3 POS 11.11mm Screw Panel Mount 20A
Search Keywords: GBSAX3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GBSAX-3
-
Alias/AKA:269373000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.11 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Frequently Asked Questions
Is GBSAX-3 RoHS compliant?
Yes, GBSAX-3 is RoHS compliant.
What is the lead time for GBSAX-3?
The standard lead time for GBSAX-3 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
10
$3.98
50
$3.23
200
$3.09
400
$2.96
600
$2.84
1,000
$2.83
2,600
$2.69
5,000 +
$2.65
Click for Quote
Log in
to unlock special pricing