- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GBS-2
Curtis Industries
GBS-2
Conn Barrier Strip 2 POS 11.11mm Screw Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 2 POS 11.11mm Screw Panel Mount 20A
Search Keywords: GBS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GBS-2
-
Alias/AKA:266732000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.11 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Frequently Asked Questions
Is GBS-2 RoHS compliant?
Yes, GBS-2 is RoHS compliant.
What is the lead time for GBS-2?
The standard lead time for GBS-2 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$2.11
200
$1.84
400
$1.82
600
$1.80
1,000
$1.77
2,600
$1.75
5,000
$1.72
7,600 +
$1.71
Click for Quote
Log in
to unlock special pricing