- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GBPX-8
Curtis Industries
GBPX-8
Conn Barrier Strip 8 POS 11.11mm Solder ST Thru-Hole 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 8 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords: GBPX8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GBPX-8
-
Alias/AKA:269608000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Frequently Asked Questions
Is GBPX-8 RoHS compliant?
Yes, GBPX-8 is RoHS compliant.
What is the lead time for GBPX-8?
The standard lead time for GBPX-8 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$7.43
25
$7.06
50
$6.89
200
$6.61
400
$6.60
600
$6.53
1,000 +
$6.49
Click for Quote
Log in
to unlock special pricing