- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GBPX-18
Curtis Industries
GBPX-18
Conn Barrier Strip 18 POS 11.11mm Solder ST Thru-Hole 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 18 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords: GBPX18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GBPX-18
-
Alias/AKA:269618000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Number of Circuits:18
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Frequently Asked Questions
Is GBPX-18 RoHS compliant?
Yes, GBPX-18 is RoHS compliant.
What is the lead time for GBPX-18?
The standard lead time for GBPX-18 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
5 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$16.22
5
$15.66
10
$15.29
25
$15.06
50
$14.84
200
$14.26
400 +
$14.17
Click for Quote
Log in
to unlock special pricing