Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

GBPC-5

Conn Barrier Strip 5 POS 11.11mm Solder ST Thru-Hole 20A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 5 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords: GBPC5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Curtis Industries
Part No: GBPC-5
Alias/AKA: 266605009
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 11.11 mm
Number of Circuits: 5
Maximum Voltage Rating: 600 V
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GBPC-5 RoHS compliant?
Yes, GBPC-5 is RoHS compliant.
What is the lead time for GBPC-5?
The standard lead time for GBPC-5 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.09
25
$4.63
200
$4.39
400
$4.27
600
$4.26
1,000
$4.22
2,600
$4.16
5,000 +
$4.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!