- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GBPC-10
Curtis Industries
GBPC-10
Conn Barrier Strip 10 POS 11.11mm Solder ST Thru-Hole 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 10 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords: GBPC10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GBPC-10
-
Alias/AKA:266610009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Frequently Asked Questions
Is GBPC-10 RoHS compliant?
Yes, GBPC-10 is RoHS compliant.
What is the lead time for GBPC-10?
The standard lead time for GBPC-10 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$9.27
25
$8.81
50
$8.61
200
$8.25
400
$8.15
600
$8.13
1,000 +
$8.10
Click for Quote
Log in
to unlock special pricing