- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GBPACX-8
GBPACX-8
Curtis Industries
The GBPACX-8 is an 8-terminal, printed circuit pin terminal block with a thermoplastic housing and No. 8-32 screw terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The GBPACX-8 is an 8-terminal, printed circuit pin terminal block with a thermoplastic housing and No. 8-32 screw terminals.
Search Keywords: GBPACX8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GBPACX-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
50
$17.03
100
$10.48
150
$8.30
200 +
$8.13
Click for Quote
Log in
to unlock special pricing