- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GBPACX-12
GBPACX-12
Curtis Industries
Conn Barrier Strip 12 POS 11.11mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 12 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords: GBPACX12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GBPACX-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$7.20
25
$6.84
50
$6.68
100
$6.58
250
$6.41
500
$6.31
1,000 +
$6.21
Click for Quote
Log in
to unlock special pricing