- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GBPAC-2
GBPAC-2
Curtis Industries
The GBPAC-2 is a 2-pole, printed circuit board terminal block with No. 8-32 screw terminals and no mounting positions.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The GBPAC-2 is a 2-pole, printed circuit board terminal block with No. 8-32 screw terminals and no mounting positions.
Search Keywords: GBPAC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GBPAC-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 7/31/26
Minimum Order Quantity:
10
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$4.00
50
$3.25
100
$3.24
250
$3.01
500
$2.85
1,000
$2.84
2,500
$2.70
5,000 +
$2.67
Click for Quote
Log in
to unlock special pricing