- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GBP-7
GBP-7
Curtis Industries
Conn Barrier Strip 7 POS 11.11mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 7 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords: GBP7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GBP-7
-
Alias/AKA:266607000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$13.31
10
$13.27
25
$13.24
50
$13.21
100
$8.13
150
$6.43
200 +
$6.31
Click for Quote
Log in
to unlock special pricing