- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GBFTX-11
Curtis Industries
GBFTX-11
Conn Barrier Strip 11 POS 11.11mm Solder ST Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 11 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: GBFTX11
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Curtis Industries |
| Part No: | GBFTX-11 |
| Alias/AKA: | 269711000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Solder |
| Pitch: | 11.11 mm |
| Number of Circuits: | 11 |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 20 A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | 150(Max) °C |
Frequently Asked Questions
Is GBFTX-11 RoHS compliant?
Yes, GBFTX-11 is RoHS compliant.
What is the lead time for GBFTX-11?
The standard lead time for GBFTX-11 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$10.58
25
$10.04
50
$9.82
200
$9.41
400
$9.29
600
$9.27
1,000 +
$9.24
Click for Quote
Log in
to unlock special pricing