- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F3200CA06
F3200CA06
Curtis Industries
Power Line Filter Medical 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filter Medical 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Search Keywords: F3200CA06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F3200CA06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:40(Max) °C
-
Dimension:50.29 x 36.37 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$16.819
10
$15.290
30
$14.530
50
$14.320
100
$13.940
250
$13.760
500
$13.670
1,000 +
$13.510
Click for Quote
Log in
to unlock special pricing