- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F2800AA15
F2800AA15
Curtis Industries
Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount
Search Keywords: F2800AA15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F2800AA15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:100.5 x 137.12 x 50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$69.92
5
$67.21
10
$66.24
20
$64.46
50
$61.42
100 +
$61.03
Click for Quote
Log in
to unlock special pricing