- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F2800AA06
Curtis Industries
F2800AA06
Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Search Keywords: F2800AA06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F2800AA06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Termination Style:Quick Connect
-
Dimension:50.8mm x 91.5mm x 38.2 mm
Product Guides
+
Frequently Asked Questions
Is F2800AA06 RoHS compliant?
Yes, F2800AA06 is RoHS compliant.
What is the lead time for F2800AA06?
The standard lead time for F2800AA06 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$51.81
5
$46.57
10
$45.28
30
$41.95
50
$40.35
100
$39.35
250 +
$38.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT