- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F2700CA03
F2700CA03
Curtis Industries
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Screw Mount
Search Keywords: F2700CA03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F2700CA03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Screw Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:40(Max) °C
-
Dimension:54 x 43.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$44.22
5
$41.68
10
$41.05
30
$38.76
50
$37.99
100
$37.50
250 +
$37.27
Click for Quote
Log in
to unlock special pricing