- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F2700AA06
F2700AA06
Curtis Industries
Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Search Keywords: F2700AA06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F2700AA06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:40(Max) °C
-
Dimension:57.2 x 119.9 x 44.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$62.22
5
$60.25
10
$59.41
20
$58.57
50
$55.48
100 +
$54.67
Click for Quote
Log in
to unlock special pricing