- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- F2600FA03
F2600FA03
Curtis Industries
Power Entry Module Filtered M 3 POS 250VAC 3A Fuse RA 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 3A Fuse RA 1 Port
Search Keywords: F2600FA03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F2600FA03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$30.14
30
$27.39
50
$27.00
100
$25.89
250
$25.20
500
$24.87
1,000 +
$24.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments