- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- F2200CA03
F2200CA03
Curtis Industries
Power Entry Module Filtered M 3 POS 250VAC 3A RA 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Entry Module Filtered M 3 POS 250VAC 3A RA 1 Port
Search Keywords: F2200CA03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F2200CA03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:N/A
-
Operating Temperature:40(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$14.94
30
$14.18
50
$13.98
100
$13.60
250
$13.43
500
$13.35
1,000 +
$13.19
Click for Quote
Log in
to unlock special pricing