- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F2100CA03
F2100CA03
Curtis Industries
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Search Keywords: F2100CA03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F2100CA03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:52.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$20.77
30
$19.46
50
$18.90
100
$17.86
250
$17.39
500
$17.16
1,000 +
$16.72
Click for Quote
Log in
to unlock special pricing