- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F1700DD30
Curtis Industries
F1700DD30
Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
Search Keywords: F1700DD30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F1700DD30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:105.2 x 128.9 x 38.6 mm
Product Guides
+
Frequently Asked Questions
Is F1700DD30 RoHS compliant?
Yes, F1700DD30 is RoHS compliant.
What is the lead time for F1700DD30?
The standard lead time for F1700DD30 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$61.24
5
$54.65
10
$53.01
30
$46.95
50
$46.83
100
$45.69
250 +
$45.09
Click for Quote
Log in
to unlock special pricing