- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- F1700CA06
F1700CA06
Curtis Industries
Power Line Filter M - 3 Position - 50Hz/60Hz - 6A - 250VAC - 1 Port.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter M - 3 Position - 50Hz/60Hz - 6A - 250VAC - 1 Port.
Search Keywords: F1700CA06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F1700CA06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50 to 60
-
Operating Temperature:40(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,031
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$26.05
5
$24.55
10
$24.49
30
$22.99
50
$22.83
100
$22.37
250 +
$22.09
Click for Quote
Log in
to unlock special pricing