- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F1700CA03
F1700CA03
Curtis Industries
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Screw Mount
Search Keywords: F1700CA03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F1700CA03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Screw Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:50.8 x 38.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$26.81
5
$25.27
10
$25.20
30
$23.66
50
$23.03
100
$22.97
250 +
$22.59
Click for Quote
Log in
to unlock special pricing