- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F1700AA20
F1700AA20
Curtis Industries
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Search Keywords: F1700AA20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F1700AA20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:84.1 x 82.54 x 38.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$27.17
5
$25.61
10
$25.54
30
$23.98
50
$23.34
100
$23.28
250 +
$22.90
Click for Quote
Log in
to unlock special pricing