- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F1600CP06
F1600CP06
Curtis Industries
Power Line Filter 50Hz/60Hz 6A 250VAC PC Pins Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 6A 250VAC PC Pins Screw Mount
Search Keywords: F1600CP06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F1600CP06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Screw Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:50.8 x 92.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$60.83
5
$54.28
10
$52.66
30
$46.63
50
$46.51
100
$45.39
250 +
$44.79
Click for Quote
Log in
to unlock special pricing