- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F1600CA10
F1600CA10
Curtis Industries
Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Screw Mount
Search Keywords: F1600CA10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F1600CA10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Screw Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:57.1 x 44.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$57.88
5
$54.55
10
$53.72
30
$49.72
50
$49.59
100
$49.08
250 +
$48.20
Click for Quote
Log in
to unlock special pricing