Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

F1600CA06

Power Line Filter - 50Hz/60Hz - 6A - 250VAC - Quick Connect Screw Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Line Filter - 50Hz/60Hz - 6A - 250VAC - Quick Connect Screw Mount.
Search Keywords: F1600CA06
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Curtis Industries
Part No: F1600CA06
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Screw Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 6 A
Operating Frequency: 50,60 Hz
Dimension: 57.1 x 44.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F1600CA06 RoHS compliant?
Yes, F1600CA06 is RoHS compliant.
What is the lead time for F1600CA06?
The standard lead time for F1600CA06 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in
9 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$57.34
5
$56.77
10
$48.25
30
$47.67
50
$47.55
100
$40.52
250 +
$37.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!