- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F1500FA03
F1500FA03
Curtis Industries
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Screw Mount
Search Keywords: F1500FA03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F1500FA03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Screw Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:50.8 x 38.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$65.34
5
$58.31
10
$56.57
30
$50.10
50
$49.97
100
$48.76
250 +
$48.12
Click for Quote
Log in
to unlock special pricing