Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

F1400CA06

Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Screw Mount
Search Keywords: F1400CA06
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Curtis Industries
  • Part No:
    F1400CA06
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Screw Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    6 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    N/A
  • Dimension:
    50.8 x 38.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F1400CA06 RoHS compliant?
Yes, F1400CA06 is RoHS compliant.
What is the lead time for F1400CA06?
The standard lead time for F1400CA06 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
9 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$81.29
5
$67.40
10
$63.13
30
$60.34
50
$60.18
100
$60.03
250 +
$59.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!