- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F1400CA03
F1400CA03
Curtis Industries
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Screw Mount
Search Keywords: F1400CA03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F1400CA03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Screw Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:50.8 x 38.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$35.01
5
$33.00
10
$32.50
30
$30.68
50
$30.06
100
$29.68
250 +
$29.50
Click for Quote
Log in
to unlock special pricing