- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F1300BB06
F1300BB06
Curtis Industries
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount
Search Keywords: F1300BB06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F1300BB06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:MX
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:50.8 x 84.1 x 28.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$25.454
10
$23.140
30
$21.670
50
$21.520
100
$21.090
250
$20.820
500
$20.690
1,000 +
$20.440
Click for Quote
Log in
to unlock special pricing