- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F1300AA20
Curtis Industries
F1300AA20
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F1300AA20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount10611
-
Maximum Voltage Rating:25010609VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Termination Style:Quick Connect10616
-
Dimension:104.64mm x 132.58mm x 38.6110614mm