- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F1300AA06
F1300AA06
Curtis Industries
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Search Keywords: F1300AA06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F1300AA06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:50.8 x 88.7 x 28.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
10
$26.65
30
$24.22
50
$23.87
100
$22.89
250
$22.28
500
$21.99
1,000 +
$21.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments