- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F1300AA01
F1300AA01
Curtis Industries
Power Line Filter RFI 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filter RFI 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount
Search Keywords: F1300AA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F1300AA01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:44.5 x 74.3 x 28.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$23.276
10
$21.160
30
$19.810
50
$19.670
100
$19.270
250
$19.030
500
$18.910
1,000 +
$18.680
Click for Quote
Log in
to unlock special pricing