- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F1299AA10
F1299AA10
Curtis Industries
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
Search Keywords: F1299AA10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F1299AA10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:71.4 x 85.1 x 29.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$28.26
30
$25.46
50
$24.22
100
$22.78
250
$21.15
500
$21.09
1,000 +
$21.04
Click for Quote
Log in
to unlock special pricing