Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

F1250BB01

Power Line Filter RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Line Filter RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount
Search Keywords: F1250BB01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Curtis Industries
Part No: F1250BB01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548900100
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1 A
Operating Frequency: 50,60 Hz
Dimension: 69.9 x 22.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F1250BB01 RoHS compliant?
Yes, F1250BB01 is RoHS compliant.
What is the lead time for F1250BB01?
The standard lead time for F1250BB01 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$22.37
30
$20.94
50
$20.33
100
$19.22
250
$18.71
500
$18.46
1,000 +
$17.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!