- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F1250AA20
F1250AA20
Curtis Industries
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Search Keywords: F1250AA20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F1250AA20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:84.1 x 78.8 x 38.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$22.605
10
$20.550
30
$19.540
50
$19.120
100
$18.730
250
$18.500
500
$18.380
1,000 +
$18.160
Click for Quote
Log in
to unlock special pricing