- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F1200AA06
Curtis Industries
F1200AA06
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F1200AA06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:69.9 x 72.5 x 28.5 mm