- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F1199DD20
Curtis Industries
F1199DD20
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Search Keywords: F1199DD20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F1199DD20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:71.4 x 87.9 x 29.5 mm
Product Guides
+
Frequently Asked Questions
Is F1199DD20 RoHS compliant?
Yes, F1199DD20 is RoHS compliant.
What is the lead time for F1199DD20?
The standard lead time for F1199DD20 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$21.66
30
$20.28
50
$20.14
100
$19.73
250
$19.48
500
$19.36
1,000 +
$19.13
Click for Quote
Log in
to unlock special pricing