- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F1199BB02
F1199BB02
Curtis Industries
Line Filter 250VAC 2A Chass Mnt
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Line Filter 250VAC 2A Chass Mnt
Search Keywords: F1199BB02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F1199BB02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$20.94
30
$19.60
50
$19.03
100
$17.99
250
$17.51
500
$17.28
1,000 +
$16.83
Click for Quote
Log in
to unlock special pricing