- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F1100AA03
F1100AA03
Curtis Industries
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Search Keywords: F1100AA03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:F1100AA03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:63.5 x 45.8 x 19.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$17.00
30
$15.91
50
$15.45
100
$14.60
250
$14.21
500
$14.03
1,000 +
$13.67
Click for Quote
Log in
to unlock special pricing