Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

EPX-8

Conn Barrier Strip 8 POS 9.52mm Solder ST Thru-Hole 15A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 8 POS 9.52mm Solder ST Thru-Hole 15A
Search Keywords: EPX8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Curtis Industries
  • Part No:
    EPX-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    9.52 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    N/A
  • Operating Temperature:
    110(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EPX-8 RoHS compliant?
Yes, EPX-8 is RoHS compliant.
What is the lead time for EPX-8?
The standard lead time for EPX-8 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.68
25
$4.26
100
$4.09
250
$4.01
500
$3.93
1,000
$3.88
2,500
$3.83
5,000 +
$3.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!