Image is representational - see mfr. specs

Conn Barrier Strip 7 POS 9.52mm Solder ST Thru-Hole 15A

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Conn Barrier Strip 7 POS 9.52mm Solder ST Thru-Hole 15A
Search Keywords: EPCX7
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Curtis Industries
  • 부품 번호:
    EPCX-7
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    9.52 mm
  • Number of Circuits:
    7
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    16 AWG
  • Operating Temperature:
    110(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 72
즉시 배송 가능
Minimum Order Quantity:
5
9 Weeks 배송 가능 8. 4. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
5
$5.18
25
$4.71
100
$4.52
250
$4.43
500
$4.34
1,000
$4.28
2,500
$4.23
5,000 +
$4.21
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!