- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EP-5
EP-5
Curtis Industries
Conn Barrier Strip 5 POS 9.52mm Solder ST Thru-Hole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 5 POS 9.52mm Solder ST Thru-Hole 15A
Search Keywords: EP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:EP-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15 A
-
Wire Size:N/A
-
Operating Temperature:110(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
622
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
4
$2.96
10
$2.90
25
$2.84
50
$2.78
100
$2.73
250 +
$2.67
Click for Quote
Log in
to unlock special pricing