- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EP-3
EP-3
Curtis Industries
Conn Barrier Strip 3 POS 9.52mm Solder ST Thru-Hole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 3 POS 9.52mm Solder ST Thru-Hole 15A
Search Keywords: EP3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:EP-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15 A
-
Wire Size:N/A
-
Operating Temperature:110(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
Minimum Order Quantity:
7
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$11.08
10
$10.28
25
$6.82
50
$3.33
100
$3.30
250 +
$3.14
Click for Quote
Log in
to unlock special pricing